Vishay, ST180C12C0, Thyristor, 1200V 350A, 150mA 3-Pin, TO-200AB

  • RS Stock No. 169-5840
  • Mfr. Part No. ST180C12C0
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Phase Control Capsule Thyristors, Vishay Semiconductor

Thyristors - Vishay Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Specifications
Attribute Value
Rated Average On-State Current 350A
Thyristor Type PCT
Package Type TO-200AB
Repetitive Peak Reverse Voltage 1200V
Surge Current Rating 5230A
Mounting Type Screw Mount
Maximum Gate Trigger Current 150mA
Maximum Gate Trigger Voltage 3V
Maximum Holding Current 600mA
Pin Count 3
Length 42mm
Width 42mm
Height 14.4mm
Dimensions 42 x 42 x 14.4mm
Peak On-State Voltage 1.96V
Repetitive Peak Forward Blocking Voltage 1200V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Repetitive Peak Off-State Current 30mA
Discontinued product