- RS Stock No.:
- 486-5485
- Mfr. Part No.:
- P0111MN 5AA4
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 486-5485
- Mfr. Part No.:
- P0111MN 5AA4
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 0.5A |
Thyristor Type | SCR |
Package Type | SOT-223 |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 8A |
Mounting Type | Surface Mount |
Maximum Gate Trigger Current | 0.025mA |
Maximum Gate Trigger Voltage | 0.8V |
Maximum Holding Current | 5mA |
Pin Count | 3+Tab |
Dimensions | 6.5 x 3.5 x 1.8mm |
Peak On-State Voltage | 1.95V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Operating Temperature | +125 °C |
Repetitive Peak Off-State Current | 0.01mA |
Minimum Operating Temperature | -40 °C |