- RS Stock No.:
- 764-6372
- Mfr. Part No.:
- 2608661695
- Manufacturer:
- Bosch
3 In stock for delivery within 2 working days
Added
Price Each
€77.43
(exc. VAT)
€95.24
(inc. VAT)
Units | Per unit |
1 + | €77.43 |
- RS Stock No.:
- 764-6372
- Mfr. Part No.:
- 2608661695
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
4 Piece Tile Set for GOP
4 piece tile set for multi-cutter
Versatile tile set for renovation and reconstruction work (routing joints on wall and floor tiles, removing mortar or tile adhesive, routing smaller cutouts in soft wall tiles)
Appropriate for Bosch GOP 10.8 V-LI; GOP 250 CE Professional
Contents: HM-RIFF segment saw blade ACZ 85 RT (1x), HM-RIFF sanding plate AVZ 78 RT (1x), HCS scraper ATZ 52 SFC (1x), BIM plunge-cutting saw blade Metal AIZ 20 AB (1x)
Appropriate for Bosch GOP 10.8 V-LI; GOP 250 CE Professional
Contents: HM-RIFF segment saw blade ACZ 85 RT (1x), HM-RIFF sanding plate AVZ 78 RT (1x), HCS scraper ATZ 52 SFC (1x), BIM plunge-cutting saw blade Metal AIZ 20 AB (1x)
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Multitool Accessory Type | Oscillating Blade Set |
Multitool Type | Multi Cutter |
For Use With | Multi-Cutter |
Number of Pieces | 4 |