- RS Stock No.:
- 138-5675
- Mfr. Part No.:
- theben eltimo 020 S
- Manufacturer:
- Theben / Timeguard
Discontinued product
- RS Stock No.:
- 138-5675
- Mfr. Part No.:
- theben eltimo 020 S
- Manufacturer:
- Theben / Timeguard
Technical data sheets
Legislation and Compliance
Product Details
Weekly Digital Plug-In Time Switch
Digital plug-in timer with weekly programming.
Features and Benefits
1 Channel
36 Memory locations
Use with earthed sockets
Easy operation via keys for program function and day of the week, hours and minutes
On/off switching times
Switching preselection
Permanent switching On/Off
Random program
Automatic summer/winter time changeover that can be deactivated
36 Memory locations
Use with earthed sockets
Easy operation via keys for program function and day of the week, hours and minutes
On/off switching times
Switching preselection
Permanent switching On/Off
Random program
Automatic summer/winter time changeover that can be deactivated
Digital
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 1 |
Units Measured | Weekly |
Segment Length | 1 min |
Contact Configuration | 1NO |
Height | 129.4mm |
Depth | 41.3mm |
Memory Spaces | 36 |