- RS Stock No.:
- 264-9837
- Mfr. Part No.:
- PSB
- Manufacturer:
- Sangamo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 264-9837
- Mfr. Part No.:
- PSB
- Manufacturer:
- Sangamo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Multi Function / Application
The Sangamo Powersaver range of timers provide the user with a selection of options to further enhance the functionality required to get the job done. This range of simple to setup, simple to use options can be used in a comprehensive range of applications including panel heating control, security lighting and boilers.
One of the main benefits to the Powersaver series is the size, which is the standard size to fit into a single gang patress box. This feature makes retrofitting quick and simple
One of the main benefits to the Powersaver series is the size, which is the standard size to fit into a single gang patress box. This feature makes retrofitting quick and simple
Choice of three controllers. All offer a boost facility where the load is switched on for 0.5, 1 or 2 hours
Boost: single button operation
Daily: as boost, plus 3 operations per day
Weekly: as daily, plus 3 alternative operations on Saturday and Sunday
SPDT Contact Configuration
Surface; Flush mounting type
4 hours battery back-up
Boost: single button operation
Daily: as boost, plus 3 operations per day
Weekly: as daily, plus 3 alternative operations on Saturday and Sunday
SPDT Contact Configuration
Surface; Flush mounting type
4 hours battery back-up
Approvals
BEAB
Approvals
BEAB
Digital
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Digital |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 10 min |
Height | 87mm |
Depth | 45mm |
Memory Spaces | 3 |
Battery Life | 4h |
- RS Stock No.:
- 264-9837
- Mfr. Part No.:
- PSB
- Manufacturer:
- Sangamo