- RS Stock No.:
- 512-9702
- Mfr. Part No.:
- 16.26.0034.1
- Manufacturer:
- Grasslin
- RS Stock No.:
- 512-9702
- Mfr. Part No.:
- 16.26.0034.1
- Manufacturer:
- Grasslin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
24 hour, Segment
Timed, OFF or Constant selections
Incandescent lamp load 1350W, fluorescent lamp load 60W
Incandescent lamp load 1350W, fluorescent lamp load 60W
Note
Not suitable for radiant heat type electric fires. Do not use for immersion heater control.
Analogue
Specifications
Attribute | Value |
---|---|
Type | Analogue |
Number of Channels | 1 |
Units Measured | Daily |
Segment Length | 15 min |
Height | 146mm |
Depth | 75mm |
Memory Spaces | 96 |
- RS Stock No.:
- 512-9702
- Mfr. Part No.:
- 16.26.0034.1
- Manufacturer:
- Grasslin