LTC6993 Monostable Pulse Timer TSOT23-6

  • RS Stock No. 156-5697
  • Mfr. Part No. LTC6993CS6-4#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Timer, Linear Technology

Linear Technology has a selection of silicon oscillators and solid state timing devices. The TimerBlox timing devices are designed for six operations Voltage-Controlled Oscillation (VCO), Low Frequency Clocking, Pulse-Width Modulation (PWM), One-Shot Generation and Signal Delay and Power-On Reset (POR). Combining a programmable oscillator with precision circuitry and logic they can drive opto-isolators and transformers for electrical isolation applications.

No programming or additional MCU, Crystals and Timing Capacitors
Source and sink capability
Rugged applications
Small footprint

Timers/Timing Generators

Specifications
Attribute Value
Mounting Type Surface Mount
Timer Type Monostable
Package Type TSOT-23
Number of Internal Timers 1
Pin Count 6
Minimum Operating Supply Voltage 2.25 V
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Low Level Output Current 16mA
Maximum High Level Output Current -16mA
Maximum Propagation Delay Time @ Maximum CL 28 ns @ 5 pF
Width 1.75mm
Dimensions 2.9 x 1.75 x 0.9mm
Propagation Delay Test Condition 5pF
Length 2.9mm
Height 0.9mm
500 In stock for delivery within 2 working days
Unit of sale: Each (On a Reel of 500)
1.88
(exc. VAT)
2.31
(inc. VAT)
units
Per unit
Per Reel*
500 +
€1.88
€940.00
*price indicative
Related Products
Diodes Incorporated offers the 555 timer, a highly ...
Description:
Diodes Incorporated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle ...
ON Semiconductor offers the industry standard 555 timer, ...
Description:
ON Semiconductor offers the industry standard 555 timer, a highly stable controller capable of producing accurate timing pulses With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and ...
Microchip offers the RC Timers / Oscillators with ...
Description:
Microchip offers the RC Timers / Oscillators with similar in function to the industry standard 555 timer A highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and ...
Diodes Incorporated offers the 555 timer, a highly ...
Description:
Diodes Incorporated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle ...