RS PRO 190.0 mm Straight Tin Snips for Various Materials

  • RS Stock No. 450-3474
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

RS PRO Multi-Purpose Shears

RS PRO multi-purpose stainless steel utility shears ergonomically designed for optimum comfort, balance and control to reduce strain and fatigue. Featuring a return coil spring to easily open the shears and a safety catch that safely locks the shears in a closed position. Ideal for a variety of uses, such as to cut small wire, wood stickers, cardboard, rope, plastic cards and fabric.

Features and Benefits

• Stainless steel blade heat treated to 50-54 hrc
• Grinding cutting edge, fully polish finish for whole body
• Bevelled and precision ground for long lasting sharpness
• Fitted with polypropylene injection handle

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Specifications
Attribute Value
Type of Cut Straight
Overall Length 190 mm
Material Cut Card, Fabrics, Metal Shim, Paper, Plastic, Wire
4 Within 1 working day(s) (IE stock)
1128 Within 2 working day(s) (EU stock)
Unit of sale: Each
Was €12.35
11.11
(exc. VAT)
13.67
(inc. VAT)
units
Per unit
1 +
€11.11
Related Products
Bessey Safety Strap Cutter With Compound Leverage Compound ...
Description:
Bessey Safety Strap Cutter With Compound Leverage Compound leverage reduces the effort required, improving productivity while reducing hand fatigue for the worker. One-handed cutting of strong straps Can cut steel straps up to 32 x 1 mm Holds banding tightly ...
Bessey Multi-snips with angled head cutter for greater ...
Description:
Bessey Multi-snips with angled head cutter for greater safety Keeping the material at a distance and your hand out of the danger zone. For long continuous straight and large radius cuts Extra-long cutting blades, laterally displaced for continuous cuts Angled ...
Bessey Shape and straight cutting snips with small ...
Description:
Bessey Shape and straight cutting snips with small forged heads are ideal for use in confined spaces The compact design results in the highest performance with the minimum of effort. Ergonomic handle for increased comfort reducing hand fatigue For continuous, ...
Bessey Multi-purpose cutters with ergonomically designed plastic handles ...
Description:
Bessey Multi-purpose cutters with ergonomically designed plastic handles for increased comfort These versatile snips are equally at home in the toolbox or garden shed. The angled stainless steel blades are suitable for cutting thin metal sheets and various soft materials. ...