- RS Stock No.:
- 819-4428
- Mfr. Part No.:
- 56S107-106N5
- Manufacturer:
- Rosenberger
128 In stock for delivery within 2 working days
Added
Price Each
€12.47
(exc. VAT)
€15.34
(inc. VAT)
Units | Per unit |
1 - 9 | €12.47 |
10 - 24 | €11.77 |
25 - 49 | €11.18 |
50 - 99 | €10.56 |
100 + | €10.25 |
- RS Stock No.:
- 819-4428
- Mfr. Part No.:
- 56S107-106N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger TNC RF Coaxial Plug Cable Mount Connectors
A range of 50 OHM TNC straight and right angle RF coaxial plug connectors for use with a variety of coaxial cable types. These 50 OHM TNC RF coaxial cable plug connectors have a flash white bronze over silver plated brass body and a mating interface according to IEC 60169-17, MIL-PRF-39012, DIN EN 122200. TNC coax connectors with crimp terminations are supplied with a crimp ferrule. For suitable RF cable type please refer to additional data table
Rosenberger TNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Flexible |
Operating Frequency | 0 to 10GHz |
Body Plating | Flash White Bronze |
Contact Material | Copper Zinc Alloy |
Contact Plating | Nickel/White Bronze |
- RS Stock No.:
- 819-4428
- Mfr. Part No.:
- 56S107-106N5
- Manufacturer:
- Rosenberger