- RS Stock No.:
- 913-1686
- Mfr. Part No.:
- 20.17291.21
- Manufacturer:
- EOZ
4 In stock for delivery within 2 working days
Added
Price Each
€8.78
(exc. VAT)
€10.80
(inc. VAT)
Units | Per unit |
1 - 4 | €8.78 |
5 - 19 | €8.30 |
20 - 49 | €6.61 |
50 - 99 | €6.30 |
100 + | €6.05 |
- RS Stock No.:
- 913-1686
- Mfr. Part No.:
- 20.17291.21
- Manufacturer:
- EOZ
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
DJET miniature switches
Range of lever switches offered in standard and watertight versions.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.
Quick-breaking (ON-ON) single-pole change-over switch function.
Can be used with peak current.
Excellent resistance to vibrations, shocks and jarring.
Highly stable contact resistance.
Approvals: CECC, NFC, MIL, OTAN, LNZ etc. for the tropical version
Specifications
Attribute | Value |
---|---|
Accessory Type | Toggle Switch Cap |
For Use With | 10 mm Toggle Switch |