Toggle Switch Sealing Hood, Splashproof Boot

  • RS Stock No. 125-3525
  • Mfr. Part No. AT402A
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

NKK Toggle Switch Sealing Hoods

NKK offer a selection of sealing hoods in a variety of colours to suit NKK Switches

Toggle Switch Accessories

Specifications
Attribute Value
Accessory Type Splashproof Boot
For Use With M Series Toggle Switches, P Series Toggle Switches, S Series Toggle Switches
143 Within 2 working day(s) (EU stock)
238 Within 5 working day(s) (EU stock)
Unit of sale: Each
2.71
(exc. VAT)
3.33
(inc. VAT)
units
Per unit
1 +
€2.71
Related Products
Slow make-and-break action Chrome-plated lever Solder bucket terminalsA ...
Description:
Slow make-and-break action Chrome-plated lever Solder bucket terminalsA waterproof cover stock no 321-212 is available (see accessories)Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts0.4VA max load Glass Filled Polyester case.
One of the main reasons switches fail is ...
Description:
One of the main reasons switches fail is because they have not been sealed correctly when initially installed Using sealing boots or hoods provides extra protection and can prolong the life of the components they are used with. Sealing boots ...
15/32-32 THD bushing with locking plate (M12 x ...
Description:
15/32-32 THD bushing with locking plate (M12 x 075)Biased and non biased options Silver contacts Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
The NKK B Series of process sealed Subminiature ...
Description:
The NKK B Series of process sealed Subminiature antistatic toggle switches are developed for logic-level applications The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled ...