- RS Stock No.:
- 165-1480
- Mfr. Part No.:
- 5649AB-21+U642
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 165-1480
- Mfr. Part No.:
- 5649AB-21+U642
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options
17 actuators including toggles, paddle Levers and Locking levers in Different lengths
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Illuminated | No |
Panel Cut Out Diameter | 6.5mm |
Actuator Length | 23.1mm |
Actuator Material | Chrome Plated Brass |
Voltage Rating | 30 V dc, 125 V ac, 250 V ac |
Contact Resistance | 10mΩ |
Panel Cut Out Size | 6.5 Dia.mm |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Standards Met | CECC 96201-007, CSA, cULus Recognised, UL Listed, VDE |
- RS Stock No.:
- 165-1480
- Mfr. Part No.:
- 5649AB-21+U642
- Manufacturer:
- APEM