- RS Stock No.:
- 819-9230
- Mfr. Part No.:
- STM 206 P-VM
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 819-9230
- Mfr. Part No.:
- STM 206 P-VM
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Knitter Switch Miniature Toggle Switches - STM Series
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-Off-On |
Contact Current Rating | 4 A@ 30 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 6.8mm |
Contact Resistance | <0.01Ω |
Contact Material | Silver Plated Copper Alloy |
Operating Temperature Range | -20 → +80°C |
Maximum Operating Temperature | +80°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -20°C |