- RS Stock No.:
- 879-8358
- Mfr. Part No.:
- 2M1-SP4-T1-B1-M1QE
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 879-8358
- Mfr. Part No.:
- 2M1-SP4-T1-B1-M1QE
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Carling Technologies® 2M Family Miniature Toggle Switches
Carling Technologies® the 2M family of miniature toggle switches is composed of three switch series:
2M1 Series miniature toggle switches
2MS Series sealed miniature toggle switches
2M2 Series nylon miniature toggle switches
These series of PC mount sub-miniature toggle switches offer a variety of ratings, circuits, contact materials, terminal plating's, toggle styles, lengths and optional colour caps.
The 2MS Series are sealed switches that are UL/CUL approved & IP67 certified. The 2M1 Series of switches has UL & CSA agency approvals. All series within the 2M family of switches are able to withstand temperatures from -30°C → +85°C, and all offer PC mounting.
2M1 Series miniature toggle switches
2MS Series sealed miniature toggle switches
2M2 Series nylon miniature toggle switches
These series of PC mount sub-miniature toggle switches offer a variety of ratings, circuits, contact materials, terminal plating's, toggle styles, lengths and optional colour caps.
The 2MS Series are sealed switches that are UL/CUL approved & IP67 certified. The 2M1 Series of switches has UL & CSA agency approvals. All series within the 2M family of switches are able to withstand temperatures from -30°C → +85°C, and all offer PC mounting.
Typical Applications: Telecommunications, instrumentation, networking & medical equipment
Number of Poles: 2M1 Series 1→4 poles, 2MS Series & 2M2 Series 1→3 poles
Actuator Style: Round bat toggles, paddles, rectangular toggle, flat toggle & locking lever
Number of Poles: 2M1 Series 1→4 poles, 2MS Series & 2M2 Series 1→3 poles
Actuator Style: Round bat toggles, paddles, rectangular toggle, flat toggle & locking lever
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off-On |
Contact Current Rating | 5 A |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 11.91 (15/32 Bushing) mm, 6.35 (1/4 Bushing) mm |
Actuator Length | 10.4mm |
Actuator Material | Brass |
Voltage Rating | 250V ac |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Standards Met | CSA, MIL-STD-202, UL, UL 94V-0 |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |