- RS Stock No.:
- 136-9654
- Mfr. Part No.:
- 682008
- Manufacturer:
- Tork
Discontinued product
- RS Stock No.:
- 136-9654
- Mfr. Part No.:
- 682008
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Tork SmartOne Twin Mini Toilet Roll Dispenser
Tork SmartOne Twin Mini toilet roll dispenser is an efficient and robust dispensing system. The dispenser holds 2 toilet rolls. Single sheet dispensing is economical plus the SmartOne high capacity saves maintenance time. A hard wearing design the dispenser includes a metal lock and key that protects the roll inside the unit.
FEATURES and BENEFITS:
SmartOne Twin Mini toilet roll dispenser
Holds 2 toilet rolls
T9 System
Wall mounted
Single sheet dispensing
40% Reduction in consumption
Robust design
Metal key and lock
High capacity
Economical
Plastic construction
Hygienic
Net weight 1181 g
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Colour | Black |
Single Or Dual | Dual |
Material | Plastic |
Height | 221mm |
Depth | 156mm |
Width | 398mm |