- RS Stock No.:
- 201-8009
- Mfr. Part No.:
- 8538
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 201-8009
- Mfr. Part No.:
- 8538
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Scott Essential Standard Size Toilet Roll 8538 - 2 Ply Toilet Paper - 6 Packs of 6 Toilet Rolls x 320 White Toilet Tissue Sheets (36 Rolls / 11,520 Sheets Total)
Elevate your washroom experience with trusted and familiar Scott Essential washroom solutions, designed to help you support washroom hygiene standards in high frequency environments without compromising on quality and value. For reliability in busy washrooms that demand consistency, quality and value, choose Scott Essential standard size toilet roll. This quality white, 2 ply toilet paper offers an efficient washroom solution with reliable flushability to prevent blockages. Embossed Scott logo and patterns deliver an enhanced appearance and feel to every sheet of toilet paper. Scott Essential toilet paper rolls are the ideal solution for where space is limited. For environmental assurance, this commercial toilet paper is made from 100% recycled fibres, is FSC certified and carries the European Ecolabel. This Kimberly-Clark toilet paper is compatible with Aquarius twin roll toilet tissue dispensers in white and black (product codes 6992 and 7191) and fits most standard roll cored toilet roll dispensers. Each individual toilet roll contains 320 white, 2 ply toilet tissue sheets. 6 Packs of 6 Toilet Rolls x 320 White Toilet Tissue Sheets (36 Rolls / 11,520 Sheets Total)
Features and Benefits
Each pack of Scott Essential Standard Size Toilet Roll contains 6 toilet rolls. Each individual toilet roll contains 320 white, embossed 2 ply toilet paper sheets
A quality 2 ply toilet paper roll which offers an efficient washroom solution with reliable flushability to prevent blockages
A quality 2 ply toilet paper roll which offers an efficient washroom solution with reliable flushability to prevent blockages
Scott Essential standard size toilet roll is the ideal solution for where space is limited
Embossed Scott logo and patterns deliver an enhanced appearance and feel to every sheet of toilet paper
For environmental assurance, these Scott Essential toilet paper rolls are made from 100% recycled fibres, are FSC certified and carry the European Ecolabel
Compatible with a variety of Kimberly-Clark toilet paper dispenser options and fits most standard roll cored toilet tissue dispensers
Embossed Scott logo and patterns deliver an enhanced appearance and feel to every sheet of toilet paper
For environmental assurance, these Scott Essential toilet paper rolls are made from 100% recycled fibres, are FSC certified and carry the European Ecolabel
Compatible with a variety of Kimberly-Clark toilet paper dispenser options and fits most standard roll cored toilet tissue dispensers
Compatible with;
Aquarius™ Small Roll Double Toilet Roll Dispenser 6992 – 1 x White Toilet Paper Dispenser
RS stock no: 7800096
Aquarius™ Small Roll Toilet Tissue Dispenser 7191 - Black
Aquarius™ Small Roll Toilet Tissue Dispenser 7191 - Black
RS stock no: 1816566
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Roll Size | Small |
Core Diameter | 45mm |
Number of Sheets | 11520 |
Roll Diameter | 110mm |
Number of Rolls | 36 |
Range | SCOTT Performance |
Colour | White |