- RS Stock No.:
- 123-4648
- Mfr. Part No.:
- BS.EXTMKITPB
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 123-4648
- Mfr. Part No.:
- BS.EXTMKITPB
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Facom Tool Mat + Warning Sign
The Facom Express Toolmat is an all in one Tool Bag and Work Mat. It is designed to protect and secure your working space and comes complete with a high visibility warning sign.
The tool bag can be opened up into a safety mat in just 3 seconds by simply pulling the draw strings. Once opened the safety mat features a comfortable padded central zone that offers you comfort while working on your knees.
An ideal choice for mobile engineers, mechanics and DIY enthusiasts.
The tool bag can be opened up into a safety mat in just 3 seconds by simply pulling the draw strings. Once opened the safety mat features a comfortable padded central zone that offers you comfort while working on your knees.
An ideal choice for mobile engineers, mechanics and DIY enthusiasts.
Features and Benefits:
Open/Close in less than 3 seconds
Padded central zone for knee protection and comfort
Polypropylene warning sign to highlight your working area
Tool storage slots to keep all your tools organised
Protects your equipment
Padded shoulder strap for increased comfort
Carry handle
Dimensions: closed 400 x 400 x 400 mm, open: 1130 x 1100 mm
Maximum load 5 kg
Specifications
Attribute | Value |
---|---|
Bag Type | Tool Bag |
Material | Polypropylene |
Length | 400mm |
Width | 400mm |
Height | 400mm |
Shoulder Strap | Yes |