CK Polyester Tool Belt Pouch

  • RS Stock No. 756-4564
  • Mfr. Part No. MA2722
  • Manufacturer CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Mobile Phone Holder

This mobile phone holder is designed to fit on the CK Magma padded waist belt
Manufactured from Durable polyester
The mobile phone holder features a waterproof rubberised PVC cover
Metal clip for strenght and easy attachment / removal
Padded for protection and comfort

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

Specifications
Attribute Value
Type Belt Pouch
Number of Pouches 1
Material Polyester
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
15.64
(exc. VAT)
19.24
(inc. VAT)
units
Per unit
1 +
€15.64
Related Products
Technics tape holder for use with tool belts ...
Description:
Technics tape holder for use with tool belts • Made from reinforced material to minimise wear and tear• Wide belt loop fits through most belts• Snap-clip for tape roll and keys• Large protective flap with fastening strip• Holds 8 m ...
Technics electricians tool Pouch for use with tool ...
Description:
Technics electricians tool Pouch for use with tool belt • Made from reinforced material to minimise wear and tear• Multi-purpose holder with varied sized pockets to secure tools• Ideal for electrical installations• Electrical tape holder.
A series of kick stand pouches from PTechnics ...
Description:
A series of kick stand pouches from PTechnics A unique design allows for the pouch to standalone to allow quick access to tools while working. Offers an adjustable shoulder strap option to carry round with you. • Made from reinforced ...
CK Magma combines optimal functionality with creative style ...
Description:
CK Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to ...