Plano Metal Tool Pouch

  • RS Stock No. 774-2852
  • Mfr. Part No. PL538T
  • Manufacturer Plano
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Reinforced Hammer Sling

Reinforced hammer sling for belt mounting. Snap-in system to hold hammer securely and safely. Ideal for use when working at height. Can be fitted to the Plano tool belt PL52201 774-2843.

Nylon/ Polyester

A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.

Specifications
Attribute Value
Type Belt Pouch
Number of Pouches 1
Material Metal
Hammer Holder Yes
6 In stock for delivery within 2 working days
Unit of sale: Each
11.73
(exc. VAT)
14.43
(inc. VAT)
units
Per unit
1 +
€11.73
Related Products
Technics tape holder for use with tool belts ...
Description:
Technics tape holder for use with tool belts • Made from reinforced material to minimise wear and tear• Wide belt loop fits through most belts• Snap-clip for tape roll and keys• Large protective flap with fastening strip• Holds 8 m ...
A series of kick stand pouches from PTechnics ...
Description:
A series of kick stand pouches from PTechnics A unique design allows for the pouch to standalone to allow quick access to tools while working. Offers an adjustable shoulder strap option to carry round with you. • Made from reinforced ...
CK Magma combines optimal functionality with creative style ...
Description:
CK Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to ...
A range of Tool belt accessories that can ...
Description:
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs 600 Denier Fabric for durability Padded back for extra comfort Mulitple pockets and loops for maximum organisation.