DeWALT Foam Foam Insert for use with TOUGHSYSTEM DS150

  • RS Stock No. 793-2730
  • Mfr. Part No. DWST7-97150
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

DeWALT TOUGHSYSTEM Foam Inserts

DeWALT foam Insert, designed for use with DeWALT TOUGHSYSTEM storage cases. Allow easy customisation to accommodate your tool with a perfect fit.

Features and Benefits

Pre-cut foam, easily customised
Constructed with strong and rigid material that keeps equipment protected
Offers flexibility and ability for multi-use customisation to the end user
Compatible with the DS150 TOUGHSYSTEM case

Specification

Width: 500 mm
Height: 295 mm
Depth: 55 mm

Specifications
Attribute Value
Type Inlay
For Use With TOUGHSYSTEM DS150
Material Foam
Temporarily out of stock - back order for despatch 07-08-2020, delivery within 2 working days
Unit of sale: Each
11.67
(exc. VAT)
14.35
(inc. VAT)
units
Per unit
1 +
€11.67
Related Products
Facom TOUGHSYSTEM Carrier, allows you to transport your ...
Description:
Facom TOUGHSYSTEM Carrier, allows you to transport your Tough System® cases with ease and features heavy-duty rubber wheels to handle rough terrain • Metal carrier with adjustable foldable brackets allows tailored configuration • Central locking mechanism secures the boxes to ...
THE PERFECT PARTNER FOR TRADE PROFESSIONALS With its ...
Description:
THE PERFECT PARTNER FOR TRADE PROFESSIONALS With its strong easy to use interlocking system, units can be configured to your exact requirements, giving the ultimate flexible storage solution. Manufactured and tested to the highest standards to ensure long life and ...
This spare lock is designed to fit RS ...
Description:
This spare lock is designed to fit RS PRO tool cabinets, offering a high quality replacement to maintain security and ensure the cabinet remains locked or unlocked when required The lock features a zinc alloy body, insert and nut with ...
Telescoping handle for rolling case transport Height-adjustable hand ...
Description:
Telescoping handle for rolling case transport Height-adjustable hand grip with latch Integrated fastening mechanism for attachment to case, for fast attachment/removal With two easy-running rollers Dimensions: 60 x 245 x 400 mm, handle withdrawn 1000 mm