- RS Stock No.:
- 127-1520
- Mfr. Part No.:
- 16927121.11
- Manufacturer:
- Bott
6 In stock for delivery within 2 working days
Added
Price Each
€1,195.93
(exc. VAT)
€1,470.99
(inc. VAT)
Units | Per unit |
1 + | €1,195.93 |
- RS Stock No.:
- 127-1520
- Mfr. Part No.:
- 16927121.11
- Manufacturer:
- Bott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bott Tool Chests & Cabinets
The Bott verso is a welded steel construction wheeled roller cabinet with 5 drawers. It is heavy-duty maintenance trolley with a 30mm multiplex worktop and lockable cupboard with adjustable height and a galvanised steel shelf.
Features and Benefits
Length of 1050mm, width of 550mm and height of 955mm
Shelf capacity is 75kg U. D. L
75kg U. D. L. capacity, 100% extension drawers
Drawer blocking to prevent accidental opening
Push and pull handle
Fully extendable drawers with drawer interlocks prevent accidental opening in transit
High-quality rubber castors with brakes for excellent mobility
Shelf capacity is 75kg U. D. L
75kg U. D. L. capacity, 100% extension drawers
Drawer blocking to prevent accidental opening
Push and pull handle
Fully extendable drawers with drawer interlocks prevent accidental opening in transit
High-quality rubber castors with brakes for excellent mobility
Applications
Mobile workstations
Industries
Industries
Specifications
Attribute | Value |
---|---|
Material | Steel |
Tool Storage Type | Tool Trolley |
Number of Drawers | 5 |
Wheeled | Yes |
Length | 550mm |
Width | 1050mm |
Height | 980mm |
Dimensions | 550 x 1050 x 980mm |
Load Capacity | 75kg |