- RS Stock No.:
- 176-2460
- Mfr. Part No.:
- 1475KXL6C
- Manufacturer:
- Bahco
1 In stock for delivery within 2 working days
Added
Price Each
€1,639.90
(exc. VAT)
€2,017.08
(inc. VAT)
Units | Per unit |
1 + | €1,639.90 |
- RS Stock No.:
- 176-2460
- Mfr. Part No.:
- 1475KXL6C
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
With a host of new features and personalisation options, our redesigned C75 Classic tool trolley combines the performance and innovation weve built our reputation on. The front of the 26 and 40designs pair robust, sturdy design with rounded corners, to ensure maximum protection without sharp edges. While an aluminium trim reinforces the classic look, a new heavy-duty case and innovative special features, like fully-opening drawers, Lock&Go latching and an anti-theft locking system, mean optimal safety is assured in any working environment.
Safe and smart Lock&Go system prevents the stainless-steel drawers from opening when the tool trolley moves
Fully opening stainless-steel drawers equipped with ball-bearing sliders
The strong and secure round locking system protects the tool trolley against theft
The rubber wheels ensure maximum stability
Fully opening stainless-steel drawers with the Lock&Go latching system
Anti-theft round locking system
Smooth and silent rubber wheels
Fully opening stainless-steel drawers equipped with ball-bearing sliders
The strong and secure round locking system protects the tool trolley against theft
The rubber wheels ensure maximum stability
Fully opening stainless-steel drawers with the Lock&Go latching system
Anti-theft round locking system
Smooth and silent rubber wheels
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Chest |
Material | Stainless Steel (Top) |
Number of Drawers | 6 |
Wheeled | Yes |
Length | 501mm |
Width | 1016mm |
Height | 985mm |
Dimensions | 501 x 1016 x 985mm |
Load Capacity | 900kg |
Weight | 110kg |