Tool Kit 140 Piece Starter Kit Black

  • RS Stock No. 198-2171
  • Mfr. Part No. TC8140P
  • Manufacturer Teng Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

The Teng Tools 141 piece mechanics starter kit has 6 drawer black top box with 3 full width drawers and 3 smaller drawers secured with a combination lock. It is available with ball bearing slides for a smoother and more reliable opening and closing action. It has powder coated with a 5 step rust prevention and undercoat to prevent corrosion.

Supplied with rubber feet to prevent it from sliding and to avoid scratching
Heavy duty carrying handles on each side with rubber dipped grips for added comfort
Manufactured from heavy gauge top quality steel for rigidity and durability

Specifications
Attribute Value
Set Type Automotive
Set Contents Bits, Cutters, Hammer, Knife, Pliers, Ratchet, Saw, Screwdriver, Sockets, Spanners, Tape Measure, Wrench
Number of Pieces 140
Storage Type Case
VDE/1000V Approved No
Temporarily out of stock - back order for despatch 08-09-2020, delivery within 2 working days
Unit of sale: Each
897.50
(exc. VAT)
1,103.92
(inc. VAT)
units
Per unit
1 +
€897.50
Related Products
Electronic service case HANDY 1500Lockable case with 2 ...
Description:
Electronic service case HANDY 1500Lockable case with 2 locks, dustproof and rainproof, acid and scratch-resistant Deep-drawn, impact-resistant, grained black plastic shells pressed on an aluminium frame It has loops at the side for attaching a shoulder strap Two swivelling tool ...
The Bernstein Technik 6400 65-piece electronics service case ...
Description:
The Bernstein Technik 6400 65-piece electronics service case features selected high-quality, general-purpose tools including a cutter, hex keys, knife, pliers, saw, screwdriver, sockets, soldering, spanners, tape measure, tweezers and voltage tester It is made from a deep-drawn, impact-resistant, grained plastic ...
The Sgos VS2R electronics case is designed with ...
Description:
The Sgos VS2R electronics case is designed with 3 sections and a selection of 103 tools including cutters, knife, pliers, ratchet, screwdriver, sockets, soldering, spanners, tweezers providing an excellent basic kit for technicians Also, it features a protected area for ...
Electronic service case HANDY 1500Lockable case with 2 ...
Description:
Electronic service case HANDY 1500Lockable case with 2 locks, dustproof and rainproof, acid and scratch-resistant Deep-drawn, impact-resistant, grained black plastic shells pressed on an aluminium frame It has loops at the side for attaching a shoulder strap Two swivelling tool ...