- RS Stock No.:
- 458-1913
- Mfr. Part No.:
- P-44046
- Manufacturer:
- Makita
Discontinued product
- RS Stock No.:
- 458-1913
- Mfr. Part No.:
- P-44046
- Manufacturer:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Makita 216 Piece Drill & Driver Bit Set
Introducing Makitas 216 drills & bit set. An extremely comprehensive set that offers all the accessories you will ever need for making large holes, drilling and driving screws. This kit ensures all your fasteners and fittings will be presented with a professional finish every time.
Why would you buy this tool kit?
Over time the average tradesman or DIY enthusiast will collect a host of bit accessories which in time will be lost, misplaced or become unusable. The Makita P-44046 not only offers quality parts but each component has its own bit holder compartment, all stored within a multi-purpose storage case.
What do you get?
HSS Drill Bits
42 x HSS Drill Bits: 4 x 1 mm, 4 x 1.5 mm, 5 x 2 mm, 5 x 2.5 mm, 5 x 3 mm, 4 x 3.2 mm, 4 x 3.5 mm, 5 x 4 mm, 1 x 4.5 mm, 1 x 5 mm, 1 x 5.5 mm, 1 x 6 mm, 1 x 6.5 mm, 1 x 7 mm, 1 x 7.5 mm, 1 x 8 mm, 1 x 9 mm, 1 x 10 mm
Masonry Bits
11 x Masonry Bits: 3, 4, 4.5, 5, 5.5, 6, 6.5, 7, 8, 9, 10 mm
2 x 300 mm long Masonry Bits: 8, 10 mm
Brad Point Bits
8 x Brad Point Bits: 2 x 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm
Flat Wood Bits
5 x Flat Wood Bits: 10, 12, 16, 20, 22 mm
2 x 300 mm long Flat Wood Bits: 12, 14 mm
Screwdriver Bits 52 x 50 mm
8 x Pozidriv: 2 x PZ0, 2 x PZ1, 2 x PZ2, 2 x PZ3
13 x Philips Bits: 3 x PH0, 3 x PH1, 4 x PH2, 3 x PH3
8 x Torx: T10, T15, T20, T25, T27, T30, T40, T45
17 Slotted: 2 x 3 mm, 3 x 4 mm, 3 x 5 mm, 3 x 6 mm, 3 x 7 mm, 3 x 8 mm
6 x Hex: 3, 4, 5, 6, 7, 8 mm
Screwdriver Bits 52 x 25 mm
13 x Slotted: 2 x 3 mm, 2 x 4 mm, 2 x 5 mm, 2 x 5.5 mm, 2 x 6 mm, 2 x 7 mm, 2 x 8 mm
13 x Philips: 3 x PH0, 3 x PH1, 4 x PH2, 3 x PH3
7 x Pozidriv: PZ0, 2 x PZ1, 2 x PZ2, 2 x PZ3
9 x Torx: TX10, TX15, TX20, TX25, TX27, TX30, TX35, TX40 and TX45
6 x Hex: 3, 4, 5, 6, 7, 8 mm
4 x Square: S1, 2, 3, 4
Nut Drivers
20 x Nut Drivers: 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm + 5/32in., 3/16 in, 7/32 in, 1/ 4in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 7/16 in, 1/ 2in
42 x HSS Drill Bits: 4 x 1 mm, 4 x 1.5 mm, 5 x 2 mm, 5 x 2.5 mm, 5 x 3 mm, 4 x 3.2 mm, 4 x 3.5 mm, 5 x 4 mm, 1 x 4.5 mm, 1 x 5 mm, 1 x 5.5 mm, 1 x 6 mm, 1 x 6.5 mm, 1 x 7 mm, 1 x 7.5 mm, 1 x 8 mm, 1 x 9 mm, 1 x 10 mm
Masonry Bits
11 x Masonry Bits: 3, 4, 4.5, 5, 5.5, 6, 6.5, 7, 8, 9, 10 mm
2 x 300 mm long Masonry Bits: 8, 10 mm
Brad Point Bits
8 x Brad Point Bits: 2 x 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm
Flat Wood Bits
5 x Flat Wood Bits: 10, 12, 16, 20, 22 mm
2 x 300 mm long Flat Wood Bits: 12, 14 mm
Screwdriver Bits 52 x 50 mm
8 x Pozidriv: 2 x PZ0, 2 x PZ1, 2 x PZ2, 2 x PZ3
13 x Philips Bits: 3 x PH0, 3 x PH1, 4 x PH2, 3 x PH3
8 x Torx: T10, T15, T20, T25, T27, T30, T40, T45
17 Slotted: 2 x 3 mm, 3 x 4 mm, 3 x 5 mm, 3 x 6 mm, 3 x 7 mm, 3 x 8 mm
6 x Hex: 3, 4, 5, 6, 7, 8 mm
Screwdriver Bits 52 x 25 mm
13 x Slotted: 2 x 3 mm, 2 x 4 mm, 2 x 5 mm, 2 x 5.5 mm, 2 x 6 mm, 2 x 7 mm, 2 x 8 mm
13 x Philips: 3 x PH0, 3 x PH1, 4 x PH2, 3 x PH3
7 x Pozidriv: PZ0, 2 x PZ1, 2 x PZ2, 2 x PZ3
9 x Torx: TX10, TX15, TX20, TX25, TX27, TX30, TX35, TX40 and TX45
6 x Hex: 3, 4, 5, 6, 7, 8 mm
4 x Square: S1, 2, 3, 4
Nut Drivers
20 x Nut Drivers: 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm + 5/32in., 3/16 in, 7/32 in, 1/ 4in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 7/16 in, 1/ 2in
Additional Extras
3 x Depth gauges: 3, 5, 6 mm
1 x Allen key: 2.5 mm
1 x Countersink
4 x Holesaws black finish: 32, 38, 44, 54 mm
1 x Holesaw arbor
3.5 m Measuring tape
1 x 8 in. spirit level
1 x T-shaped screwdriver handle with magnetic tip
2 x Pencils
1 x Flexible drive
2 x Nail sets: 1.5, 2.5 mm
1 x magnetic bit holder, snap on handle
1 x Allen key: 2.5 mm
1 x Countersink
4 x Holesaws black finish: 32, 38, 44, 54 mm
1 x Holesaw arbor
3.5 m Measuring tape
1 x 8 in. spirit level
1 x T-shaped screwdriver handle with magnetic tip
2 x Pencils
1 x Flexible drive
2 x Nail sets: 1.5, 2.5 mm
1 x magnetic bit holder, snap on handle
Storage Case
This storage case can be positioned flat to reveal all 4 storage compartments or stacked to reveal 2 on either side.
Typical Application
This tool kit has been specially designed to be used in industrial applications, it contains handy bits accessories that are ideal for use in the home.
FAQs
What are the 2 red pieces?
The 2 red pieces are pencils
Are these bits power tool friendly?
Yes, the bits are power tool accessories and applicable with hand tools.
The 2 red pieces are pencils
Are these bits power tool friendly?
Yes, the bits are power tool accessories and applicable with hand tools.
Specifications
Attribute | Value |
---|---|
Set Type | Maintenance |
Set Contents | Bits |
Number of Pieces | 216 |
Storage Type | Case |