- RS Stock No.:
- 126-0336
- Mfr. Part No.:
- E92200 2 RS
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 126-0336
- Mfr. Part No.:
- E92200 2 RS
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Petzl ACCU REACTIK+ Battery Pack
The spare Lithium-Ion 1800 mAh rechargeable battery guarantees high performance for the REACTIK and REACTIK + headlamps, even at low temperatures. It recharges directly with the integrated USB port.
Simple universal charging via the micro USB port
Charge indicator on the battery
Indicator light for remaining burn time
Blue strobe LED when Bluetooth® Smart mode is on (for REACTIK + only)
Performs well at low temperatures
Weight: 55 g
Certification(s): CE, FCC, IC, ARIB
Type: batterie rechargeable Lithium-Ion 1800 mAh
Recharge time: 4,5 h
Number of charging cycles: 300
Charge indicator on the battery
Indicator light for remaining burn time
Blue strobe LED when Bluetooth® Smart mode is on (for REACTIK + only)
Performs well at low temperatures
Weight: 55 g
Certification(s): CE, FCC, IC, ARIB
Type: batterie rechargeable Lithium-Ion 1800 mAh
Recharge time: 4,5 h
Number of charging cycles: 300
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
- RS Stock No.:
- 126-0336
- Mfr. Part No.:
- E92200 2 RS
- Manufacturer:
- Petzl