Hugo Brennenstuhl HL DA 6 DM2H Rechargeable, LED Inspection Lamp, with batteries 12 V dc, 100 → 240 V ac
- RS Stock No.:
- 128-8579
- Mfr. Part No.:
- 1678590
- Manufacturer:
- brennenstuhl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 128-8579
- Mfr. Part No.:
- 1678590
- Manufacturer:
- brennenstuhl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl 6 LED Rechargeable Inspection Lamp
The Brennenstuhl LED rechargeable inspection lamp. Excellent light output is from six super bright SMD LEDs on the front allow up to 9 hours runtime. An energy saving mode reduces the light up to 30% prolonging the operating life. The soft grip housing is made of black case with a rubberised finish for added grip, or the additional magnets on the back and the two 360° rotating hooks for flexible use.
Features and Benefits
High-power LED's
6 SMD LED's
Lithium-ion battery
Instant bright light
Rubber clad housing
Runtime: 5 hours (9 hours on energy saving mode)
Colour Temperature: 6250 K
Lumen Output: 210 + 50 lm
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |