- RS Stock No.:
- 178-8053
- Mfr. Part No.:
- 8701R
- Manufacturer:
- Led Lenser
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 178-8053
- Mfr. Part No.:
- 8701R
- Manufacturer:
- Led Lenser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
1000 lumens is packed into a 4.2 oz, HA III anodized package. The rechargeable lithium ion battery supports this high power LED for 3 hours on high along with integrated roll protection, interchangeable glass breaking ring, waterproof housing, and a convenient battery charging station. The F1R brings a new standard in compact flashlights.
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 10 to 1000 lm |
Batteries | Li-Ion |
Model | F1R |
Length | 115 mm |
Weight with Batteries | 120g |