- RS Stock No.:
- 184-6795
- Mfr. Part No.:
- RAIL-HDL9R
- Manufacturer:
- Unilite
2 In stock for delivery within 1 working days
Added
Price Each
€132.50
(exc. VAT)
€162.98
(inc. VAT)
Units | Per unit |
1 + | €132.50 |
- RS Stock No.:
- 184-6795
- Mfr. Part No.:
- RAIL-HDL9R
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Industrial High Power Headlight
The Unilite RAIL-HDL9R is a high powered industrial headlight, that is strong in construction and output. It has a 750 lumen output from its Cree LED, which allows the beam to travel 100 metres. Its construction is that of a strong ABS, with the addition of fully adjustable non-slip silicone headbands. Powering the unit is two Li-ion batteries and thanks to the parallel circuitry it means you can run it off either 1 or 2 batteries. These batteries slot into the rear battery pack. Charging is easy with the Micro-USB cable (included). During operation the head can be pivoted to 45° and the on/off switch is an easy twist smooth dimmer, changing between 5 and 750 lumens.
Features and Benefits:
750 Lumen White CREE® LED
High power Li-ion batteries (included)
Parallel circuitry - runs off 1 or 2 batteries
Micro-USB rechargeable (cable included)
Anti-dazzle retractable light shield
Wider angle light spread
Easy twist smooth dimming power switch
45° rotational head
Fully adjustable non-slip silicone headbands
Presented in hard zipped storage case
High power Li-ion batteries (included)
Parallel circuitry - runs off 1 or 2 batteries
Micro-USB rechargeable (cable included)
Anti-dazzle retractable light shield
Wider angle light spread
Easy twist smooth dimming power switch
45° rotational head
Fully adjustable non-slip silicone headbands
Presented in hard zipped storage case
Specifications
Attribute | Value |
---|---|
Model Number | RAIL-HDL9R |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 750 lm |
Batteries | Li-Ion |
IP Rating | IPX6 |
Range | 100 m |
Beam Type | High |
Weight with Batteries | 275g |
- RS Stock No.:
- 184-6795
- Mfr. Part No.:
- RAIL-HDL9R
- Manufacturer:
- Unilite