- RS Stock No.:
- 184-6796
- Mfr. Part No.:
- HL-6R
- Manufacturer:
- Unilite
1 In stock for delivery within 1 working days
Added
Price Each
€93.77
(exc. VAT)
€115.34
(inc. VAT)
Units | Per unit |
1 + | €93.77 |
- RS Stock No.:
- 184-6796
- Mfr. Part No.:
- HL-6R
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual Power Dual Led Industrial Headlight
The HL-6R is a bright and powerful headlight with a 450 lumen output. It has a main beam spot light and separate floodlight function, providing ultimate utility. Dual powered, it can be ran with both the included 2600 mAh li-ion battery and 2 AA batteries. A super tough construction protects it from damage and an IPX6 rating provides protection against liquids. It has a 45 degree rotational head to angle the light down and has an additional overhead strap for extra stability.
Features and Benefits:
450 Lumen White Dual CREE® LEDs
Spot beam & floodlight functions
Dual battery - rechargeable and 2 x AA options
High power 2600-mAh Li-ion battery (included)
Super tough construction
TYPE C-USB rechargeable (cable included)
3 hours charge time
45° rotational head
Fully adjustable non-slip silicone headbands
Presented in wet suit zip pouch
Spot beam & floodlight functions
Dual battery - rechargeable and 2 x AA options
High power 2600-mAh Li-ion battery (included)
Super tough construction
TYPE C-USB rechargeable (cable included)
3 hours charge time
45° rotational head
Fully adjustable non-slip silicone headbands
Presented in wet suit zip pouch
Specifications
Attribute | Value |
---|---|
Model Number | HL-6R |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 450 lm |
Batteries | Li-Ion |
IP Rating | IPX6 |
Range | 129 m |
Beam Type | Flood, Spot |
Weight with Batteries | 141g |
Head Diameter | 38mm |
- RS Stock No.:
- 184-6796
- Mfr. Part No.:
- HL-6R
- Manufacturer:
- Unilite