- RS Stock No.:
- 184-7315
- Mfr. Part No.:
- NSRITESTARPL
- Manufacturer:
- Nightsearcher
Discontinued product
- RS Stock No.:
- 184-7315
- Mfr. Part No.:
- NSRITESTARPL
- Manufacturer:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This pocket sized spot to flood flashlight pen light is the closest you will get to natural daylight due to the 95 CRI rendition. Perfect for identifying blemishes, scratches or imperfection in any paint finish making. With it's handy clip, you can easily attach to overalls or pockets. CRI is a measure of a light sources ability to show objects and finishes 'realistically' or 'naturally compared to daylight'.
50 lumens
Runtime: 1.5 hours
Adjustable slide focus: spot | flood beam
Natural daylight colour - 95 CRI
Pocket sized with clip
2 x AAA batteries
Flood Beam
Spot Beam
Runtime: 1.5 hours
Adjustable slide focus: spot | flood beam
Natural daylight colour - 95 CRI
Pocket sized with clip
2 x AAA batteries
Flood Beam
Spot Beam
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Plug Type | Type G - British |
Luminosity | 50 lm |
Case Material | Aluminium |
Batteries | AAA |
Beam Type | Flood |
Length | 150 mm |
Weight with Batteries | 11g |