- RS Stock No.:
- 188-4166
- Mfr. Part No.:
- iLH8R ATEX
- Manufacturer:
- LEDLENSER
40 In stock for delivery within 2 working days
Added
Price Each
€191.60
(exc. VAT)
€235.67
(inc. VAT)
Units | Per unit |
1 + | €191.60 |
- RS Stock No.:
- 188-4166
- Mfr. Part No.:
- iLH8R ATEX
- Manufacturer:
- LEDLENSER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
If youre smart youll err on the side of caution when working in explosive areas of Ex-Zone 2/22. And if youre really smart, youll use the rechargeable version of the iLH8. After all its 10 g lighter but has the same features as the battery powered version: dustproof housing protected against powerful water jets (IP66), comfortable to carry and features our patented Advanced Focus System. All this at a maximum battery life of 40 hours per charge.
Rechargeable via charging cradle
Magnetic Switch for easy operation with gloves and protective equipment
First EX lamp for Ex-Zone 2/22 with patented Advanced Focus System
Focusable
Long battery life (up to 40 hours)
Red rear light as a position marker
Magnetic Switch for easy operation with gloves and protective equipment
First EX lamp for Ex-Zone 2/22 with patented Advanced Focus System
Focusable
Long battery life (up to 40 hours)
Red rear light as a position marker
Specifications
Attribute | Value |
---|---|
Model Number | iLH8R |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 300 lm |
Batteries | Li-Ion |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX, IECEx |
IP Rating | IP66 |
Zone | Zone 2/22 |
Range | 160 m |
Beam Type | Spot |
Weight with Batteries | 342g |
Head Diameter | 41mm |