- RS Stock No.:
- 692-7213
- Mfr. Part No.:
- 196800044
- Manufacturer:
- Kopp
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€23.75
(exc. VAT)
€29.21
(inc. VAT)
Units | Per unit |
1 + | €23.75 |
- RS Stock No.:
- 692-7213
- Mfr. Part No.:
- 196800044
- Manufacturer:
- Kopp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Inspection light
Economical inspection light with an 8 W fluorescent tube.
Protective glass cover and hanging hook.
Not detachable.
Protection index: IP20.
Length of light component: 250 mm.
Total length: 410 mm.
Protective glass cover and hanging hook.
Not detachable.
Protection index: IP20.
Length of light component: 250 mm.
Total length: 410 mm.
Specifications
Attribute | Value |
---|---|
Lamp Type | Fluorescent |
Wattage | 8 W |
Wired/Wireless | Wired |
Rechargeable | No |