- RS Stock No.:
- 869-7463
- Mfr. Part No.:
- E78AHB 2 RS
- Manufacturer:
- Petzl
167 In stock for delivery within 2 working days
Added
Price Each
€50.29
(exc. VAT)
€61.86
(inc. VAT)
Units | Per unit |
1 + | €50.29 |
- RS Stock No.:
- 869-7463
- Mfr. Part No.:
- E78AHB 2 RS
- Manufacturer:
- Petzl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Petzl PIXA ATEX LED Head Torches
The PIXA range of head torches from Petzl are tough, versatile torches. PIXA head torches are ATEX approved for use in Zone 2 (gas) and Zone 22 (dust) environments.
PIXA head torches feature a rotating knob for controlling the setting. It is designed to be used with gloves too.
Versions Available:
(869-7463) PIXA 1 - 60lm
(869-7472) PIXA 2 - 80lm
(869-7475) PIXA 3 - 100lm
(792-1995) Rubber Band
How tough are they?
PIXA head torches are crush and impact resistance. They are also waterproof to IP67 and chemical resistant. This makes them idea for use in harsh environments, so you dont have to worry about damaging them.
PIXA head torches are resistant to falls from up to 2m and crushing up to 80kg.
How can it be worn?
The PIXA head torch can be worn directly on the head using the headband. Alternatively it can be attached to a Petzl helmet with a mounting plate. If you dont have a helmet, you can purchase a rubber accessory band to attach the PIXA (792-1995). The PIXA lamp can also be placed on the floor anywhere to illuminate small spaces.
The headband is very comfortable for wearing for long periods of time. The band is also washable.
Constant Lighting Technology
This ensures that the brightness of the light does not decrease over time, as the battery drains.
PIXA head torches feature a rotating knob for controlling the setting. It is designed to be used with gloves too.
Versions Available:
(869-7463) PIXA 1 - 60lm
(869-7472) PIXA 2 - 80lm
(869-7475) PIXA 3 - 100lm
(792-1995) Rubber Band
How tough are they?
PIXA head torches are crush and impact resistance. They are also waterproof to IP67 and chemical resistant. This makes them idea for use in harsh environments, so you dont have to worry about damaging them.
PIXA head torches are resistant to falls from up to 2m and crushing up to 80kg.
How can it be worn?
The PIXA head torch can be worn directly on the head using the headband. Alternatively it can be attached to a Petzl helmet with a mounting plate. If you dont have a helmet, you can purchase a rubber accessory band to attach the PIXA (792-1995). The PIXA lamp can also be placed on the floor anywhere to illuminate small spaces.
The headband is very comfortable for wearing for long periods of time. The band is also washable.
Constant Lighting Technology
This ensures that the brightness of the light does not decrease over time, as the battery drains.
Petzl
Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.
Approvals
CE0080, ATEX standard: II 3 GD Ex nAnL IIB T4 Ex tD A22 IP64 T135ºC -30ºC≤Ta≤ºC
(Use only AA alkaline batteries: Nx, Energiser E91, Duracell MN1500, Duracell MX1500)
(Use only AA alkaline batteries: Nx, Energiser E91, Duracell MN1500, Duracell MX1500)
Supplied with
2 x AA batteries, mounting plate for helmets without headband
The PIXA 1 is a head torch designed for professional use in ATEX explosive environments. The PIXA 1 is for proximity lighting. It offers two lighting modes - low and high.
The PIXA 1 is powered by 2 x AA/LR06 batteries (included).
The PIXA 1 is powered by 2 x AA/LR06 batteries (included).
Hazardous Area
Specifications
Attribute | Value |
---|---|
Model Number | PIXA 1 |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 60 lm |
Batteries | AA |
Hazardous Area | Yes |
Hazardous Area Certification | ATEX |
IP Rating | IP67 |
Zone | Zone 2/22 |
Range | 15 m |
Beam Type | Flood |
Weight with Batteries | 160g |
Colour | Black/Yellow |
Case Material | Plastic |
- RS Stock No.:
- 869-7463
- Mfr. Part No.:
- E78AHB 2 RS
- Manufacturer:
- Petzl