- RS Stock No.:
- 902-0757
- Mfr. Part No.:
- LEDPUCK
- Manufacturer:
- Hoffman Enclosures
Discontinued product
- RS Stock No.:
- 902-0757
- Mfr. Part No.:
- LEDPUCK
- Manufacturer:
- Hoffman Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hoffman LED Puck Light
LED Puck Light from Hoffman is ideal for remote and darkened applications. This versatile light provides mounting flexibility, it can be magnetically attached to flat steel surfaces or can be hung with a swivel hook. The LED lighting provides superior lighting performance with minimal power consumption. It can be used as a 3-LED flashlight or as a 24-LED work light. An on/off switch is incorporated in the light and 3 AAA batteries are included.
Compact, light weight
Uses 3 x AAA Batteries
Incorporates an on/off switch
Operating Temperature: 40°F → 120°F (4°C → 48°C)
Uses 3 x AAA Batteries
Incorporates an on/off switch
Operating Temperature: 40°F → 120°F (4°C → 48°C)
Specifications
Attribute | Value |
---|---|
Torch Style | Inspection Torch |
Rechargeable | No |
Lamp Type | LED |
Batteries | AAA |
Case Material | Plastic |
Hazardous Area | No |
Model | LED PUCK |
Beam Type | Flood |
Length | 98 mm |
Colour | Black |
Weight with Batteries | 100g |