Norbar Torque Tools 1/4 in Digital Torque Calibration Analyser, Range 0.1 → 3Nm ±1 % Accuracy

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Three torque units: N·m, lbf·ft and lbf·in.
TruCheck Plus also has a user selectable 'limit' feature. The operator sets the target torque and tolerance and the instrument will calculate whether the reading is within tolerance and indicate the results by illuminating one of three coloured LEDs: orange = low, green = ok, red = high.
TruCheck Plus has an RS-232 output and comes complete with an RS-232 cable. The reading measurement unit and limit status (Low, OK and High) are output via RS-232.

Allows torque tool performance to be monitored and tools kept in peak condition.
TruCheck™ Plus allows selection of torque units and modes for 'click' and dial type wrenches.
Plus' version allows operator to set a target value and tolerance.
Supplied with Auto Ranging Power Supply Unit

Specifications
Attribute Value
Digital Yes
Drive Size 1/4in
Measuring Range 0.1 → 3Nm
Accuracy ±1 %
4 In stock for delivery within 2 working days
Unit of sale: Each
973.50
(exc. VAT)
1,197.40
(inc. VAT)
units
Per unit
1 +
€973.50
Related Products
Mechanical torque calibration analyser for the testing of ...
Description:
Mechanical torque calibration analyser for the testing of production torque screwdrivers and small torque wrenches 3 models covering a range from 7 cN.m to 12 N.m Robust design with angled dial for ease of use Supplied with Manufacturers Calibration Certificate ...
Some customers require more flexibility than the basic ...
Description:
Some customers require more flexibility than the basic Tru Check model, the 'Plus' adds a comprehensive range of features With three modes of operation the Tru Check Plus is suitable for click wrenches, dial and electronic wenches and in 'track' ...
Customers require more flexibility than the basic Tru ...
Description:
Customers require more flexibility than the basic Tru Check model, the 'Plus' adds a comprehensive range of features With three modes of operation the Tru Check Plus is suitable for click wrenches, dial and electronic wrenches and in 'track' mode ...
Electronic torque tester for setting and verifying clockwise ...
Description:
Electronic torque tester for setting and verifying clockwise torque wrenches Integrated torque transducer Female hexagon drive High accuracy of measurement Auto reset functionRS232 interface.