- RS Stock No.:
- 123-1836
- Mfr. Part No.:
- 05074790001
- Manufacturer:
- Wera
2 Within 1 working day(s) (IE stock)
15 Within 2 working day(s) (EU stock)
Added
Price Each
€60.49
(exc. VAT)
€74.40
(inc. VAT)
Units | Per unit |
1 + | €60.49 |
- RS Stock No.:
- 123-1836
- Mfr. Part No.:
- 05074790001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Torque Screwdriver, 0.1 to 0.34Nm Torque Range, 122g Weight - 7400 Series - 05074790001
Secure your bolts and screws with just the right force using this torque screwdriver from Wera. It's compatible with bits that have a 1/4in hex drive, so it's a sure fit for many standard parts. You can adjust the torque between 0.1 and 0.34Nm for flexibility in your loosening and tightening tasks. The robust Kraftform handle has hard and soft zones that let you work comfortably at high speeds.
Features & Benefits
Rapidaptor technology for quick swaps of bits and sockets
Unlimited torque enables loosening of seized screws
Signal notifies you that the pre-set torque has been reached for ease of use
Unlimited torque enables loosening of seized screws
Signal notifies you that the pre-set torque has been reached for ease of use
Applications
Construction sites
Metalworking
Medical devices
HVAC systems
Furniture assembly
Metalworking
Medical devices
HVAC systems
Furniture assembly
How accurate is this screwdriver?
This screwdriver has an accuracy of +6%, so you can count on it for precise tightening.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.1 → 0.34Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 133 mm |
Accuracy | ±6 % |