Wera Adjustable Halfmoon, HIOS Torque Screwdriver, 0.05 → 0.11Nm, 4 mm Drive, ESD Safe, ±10 % Accuracy
- RS Stock No.:
- 123-1841
- Mfr. Part No.:
- 05074810001
- Manufacturer:
- Wera
1 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Added
Price Each
€173.39
(exc. VAT)
€213.27
(inc. VAT)
Units | Per unit |
1 + | €173.39 |
- RS Stock No.:
- 123-1841
- Mfr. Part No.:
- 05074810001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
1460 ESD Kraftform Micro pre-set adjustable torque screwdrivers (0.02-0.11 Nm) with quick-release chuck
With a factory pre-set torque value set to the smallest scale value. For all applications, where the same constant torque and repeat accuracy are required. The torque can be changed within the measuring range with the extra tool 05137004001. Afterwards you can check the set value using an off-the-shelf torque tester. Compact handle/interchangeable blades system for torque-controlled precision screwdriving. The Kraftform Micro ESD torque screwdriver is ideal for torque-controlled jobs on electrostatically sensitive components. Suitable for bits with a 4 mm Halfmoon drive (Wera series 9) and a 4 mm HIOS drive (Wera series 21). Tamper-proof. Clearly audible and tactile signal when the set torque is reached. Repeatability is 100% guaranteed. Unlimited manual loosening torque. Electrical surface resistance ≤ 10^9 ohms for safe protection against electrostatic charge. Manufactured as per DIN EN 61340-5-1. Handle/interchangeable blades system for rapid blade changes. Kraftform Micro handle with rotating cap and free-turning zone for rapid turning, making any time-consuming repositioning of the fingers unnecessary. Power zone with integrated soft zones ensures the transmission of high tightening and loosening torques. Precision zone directly above the blade for the correct rotation angle for adjustment work. Rapid bit fixing: Simply push the bit into the holder for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove the bit. Free-running actuating sleeve for easy handling of the tool during the screwdriving process. Bits suitable for manual and machine operated screwdriving connections with electric screwdrivers (including HIOS, Delvo, Sehan). Use with e.g. smartphones, mobile phones, cameras, electronic devices, in dental laboratories and dental surgeries.
Please note: 1 Ncm = 0.01 Nm.
Please note: 1 Ncm = 0.01 Nm.
Factory pre-set, adjustable Kraftform Micro ESD torque screwdriver with quick-release chuck
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Suitable for the take-up of bits with 4 mm halfmoon drive and 4 mm HIOS drive
Applications e.g. on smartphones, mobile phones, cameras, electronic equipment
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Suitable for the take-up of bits with 4 mm halfmoon drive and 4 mm HIOS drive
Applications e.g. on smartphones, mobile phones, cameras, electronic equipment
1460 ESD Kraftform Micro pre-set adjustable torque screwdrivers (0.02-0.11 Nm) with quick-release chuck, 1461 ESD x 0.050 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 0.05 → 0.11Nm |
Type | Adjustable |
Drive Shape | Halfmoon, HIOS |
Drive Size | 4 mm |
ESD Safe | Yes |
Overall Length | 131 mm |
Accuracy | ±10 % |