Wiha Tools Adjustable Hex Torque Screwdriver, 2.0 → 7.0Nm, 3.8 mm Drive, ±6 % Accuracy - RS Calibrated
- RS Stock No.:
- 125-2450
- Mfr. Part No.:
- 26627
- Manufacturer:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 125-2450
- Mfr. Part No.:
- 26627
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
VDE TorqueVario®-S with scale
Ergonomic multi-component torque handles
Insulated, for controlled screwing into live areas up to 1000 Vac
Torque value infinitely adjustable via window scale, automatic triggering — clicking sound when set value is reached
Insulated, for controlled screwing into live areas up to 1000 Vac
Torque value infinitely adjustable via window scale, automatic triggering — clicking sound when set value is reached
Standards
GS, IEC 60900:2004, EN ISO 6789, BS EN 26789, ASME B107.14M
Supplied with
Adjustment tool torque setter, works test report, plastic box
No insert bit supplied.
Specifications
Attribute | Value |
---|---|
Torque Range | 2.0 → 7.0Nm |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 3.8 mm |
Overall Length | 142 mm |
Accuracy | ±6 % |
Calibrated | RSCAL |
- RS Stock No.:
- 125-2450
- Mfr. Part No.:
- 26627
- Manufacturer:
- Wiha Tools