Wiha Tools Fixed Hex Torque Screwdriver, 0.1 → 0.6Nm, 4 mm Drive, ESD Safe, ±10 % Accuracy - RS Calibrated
- RS Stock No.:
- 125-2611
- Mfr. Part No.:
- 26865
- Manufacturer:
- Wiha Tools
Discontinued product
- RS Stock No.:
- 125-2611
- Mfr. Part No.:
- 26865
- Manufacturer:
- Wiha Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
TorqueVario®-S ESD Torque Screwdriver
Ideal for ESD applications where recommended torque settings are important.
Torque infinitely adjustable with Torque-Setter setting tool (supplied)
Ergonomic multi-component handle, made of ESD-safe dissipative material
Handle sizes proportioned to optimise torque setting.
Audible and perceptible click when the pre-set torque has been attained
Surface resistance 10^6 - 10^9 ohms.
Standards IEC 61340-5-1.
EN ISO 6798, BS EN 26789, ASME B107.14M.
Ergonomic multi-component handle, made of ESD-safe dissipative material
Handle sizes proportioned to optimise torque setting.
Audible and perceptible click when the pre-set torque has been attained
Surface resistance 10^6 - 10^9 ohms.
Standards IEC 61340-5-1.
EN ISO 6798, BS EN 26789, ASME B107.14M.
Supplied with
Factory calibration certificate.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.1 → 0.6Nm |
Type | Fixed |
Drive Shape | Hex |
Drive Size | 4 mm |
ESD Safe | Yes |
Overall Length | 127 mm |
Accuracy | ±10 % |
Calibrated | RSCAL |
- RS Stock No.:
- 125-2611
- Mfr. Part No.:
- 26865
- Manufacturer:
- Wiha Tools