Wera Adjustable Hex Torque Screwdriver, 2.5 → 11.5lb/in, 1/4 in Drive, ±6 % Accuracy - With RS Calibration
- RS Stock No.:
- 125-2735
- Mfr. Part No.:
- 05074710001 7445 2,5 - 11,5 lbs.-in.
- Manufacturer:
- Wera
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€136.58
(exc. VAT)
€167.99
(inc. VAT)
Units | Per unit |
1 + | €136.58 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-2735
- Mfr. Part No.:
- 05074710001 7445 2,5 - 11,5 lbs.-in.
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
Kraftform Adjustable Torque Screwdriver
Rapidadaptor quick release torque screwdriver.
Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy
Standards
EN ISO 6789
Specifications
Attribute | Value |
---|---|
Torque Range | 2.5 → 11.5lb/in |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 155 mm |
Accuracy | ±6 % |
Calibrated | RSCAL |