- RS Stock No.:
- 126-7341
- Mfr. Part No.:
- 065400
- Manufacturer:
- Gedore
22 In stock for delivery within 2 working days
Added
Price Each
€98.52
(exc. VAT)
€121.18
(inc. VAT)
Units | Per unit |
1 + | €98.52 |
- RS Stock No.:
- 126-7341
- Mfr. Part No.:
- 065400
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
GEDORE Torque Screwdriver, 0.05 to 0.25Nm Torque Range, 132mm Length - 065400
Want to ensure precise tightening when carrying out assembly, maintenance and servicing tasks? Use this pre-settable screwdriver from GEDORE. It offers a wide torque range between 0.05 and 0.25Nm, making it a versatile piece of kit. You can count on a high degree of accuracy thanks to the slipping mechanism, which eliminates the risk of over-tightening and under-tightening. The moulded plastic body has an ergonomic design, giving you a comfortable grip. A smooth reset mechanism reduces strain on your wrist, helping you to get the job done in a jiffy.
Features & Benefits
1⁄4-inch female hexagon drive lets you quickly attach the bit of your choice
Light weight of 210g for ease of handling
Light weight of 210g for ease of handling
Applications
Mechanical production
Manufacturing industry
Quality assurance
Automotive repairs
Manufacturing industry
Quality assurance
Automotive repairs
What size is this torque screwdriver?
The screwdriver is 132mm long, making it a compact choice that takes up minimal space in your toolbox.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.05 → 0.25Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 132 mm |
Accuracy | ±6 % |