- RS Stock No.:
- 738-3658
- Mfr. Part No.:
- 05074711001
- Manufacturer:
- Wera
3 In stock for delivery within 2 working days
Added
Price Each
€97.12
(exc. VAT)
€119.46
(inc. VAT)
Units | Per unit |
1 + | €97.12 |
Calibration Options:
- RS Stock No.:
- 738-3658
- Mfr. Part No.:
- 05074711001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
Kraftform Adjustable Torque Screwdriver
Rapidadaptor quick release torque screwdriver.
Suitable for 1/4in bits & Wera Series 1& 4 insert bits
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy
Rapidadaptor for inserting & removing bits
Numerical torque scale
Single handed operation
Audible excess load signal
Kraftform, non-roll, multi component handle
±6% accuracy
Standards
EN ISO 6789
Specifications
Attribute | Value |
---|---|
Torque Range | 11 → 29 in. lbs. |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 155 mm |
Accuracy | ±6 % |