- RS Stock No.:
- 738-3728
- Mfr. Part No.:
- 05028045001
- Manufacturer:
- Wera
2 In stock for delivery within 2 working days
Added
Price Each
€51.71
(exc. VAT)
€63.60
(inc. VAT)
Units | Per unit |
1 + | €51.71 |
- RS Stock No.:
- 738-3728
- Mfr. Part No.:
- 05028045001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
300 IP TORX PLUS® Torque-indicator
Wera torque screwdriver with fixed torque for recessed TORX PLUS® screws. Tamperproof and with a slim hex blade. Unlimited torque for loosening seized screws. Multi-component Kraftform handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
Torque-indicator with pre-set and tamperproof torque value
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
300 IP TORX PLUS® Torque-indicator, 15 IP x 3.0 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 3Nm |
Type | Fixed Torque |
Drive Shape | Torx-Plus |
Drive Size | 15 IP |
Overall Length | 105 mm |
Accuracy | ±10 % |