- RS Stock No.:
- 875-7975
- Mfr. Part No.:
- 05074721001
- Manufacturer:
- Wera
7 Within 2 working day(s) (EU stock)
16 Within 2 working day(s) (EU stock)
Added
Price Each
€92.42
(exc. VAT)
€113.68
(inc. VAT)
Units | Per unit |
1 + | €92.42 |
- RS Stock No.:
- 875-7975
- Mfr. Part No.:
- 05074721001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Torque Screwdriver, Pistol Grip, 150mm Total Length - Kraftform Series - 05074721001
Whizz through the business of tightening stubborn screws with this torque screwdriver from Wera. The tool delivers turning forces between 2.8 and 6.2Nm, flexing to the task at hand for versatile fastening. With its built-in magnet, the product holds bits tight to eliminate disruption from slipping. Handling the driver feels natural, thanks to its ergonomic pistol grip. As the screwdriver is factory pre-set to its lowest torque level, you can get to work straight away.
Features & Benefits
Quick-release chuck lets you swap out bits without tools
Setting accuracy of ±6% ensures precise turning force delivery
Takes standardised 1/4-in hex drive bits, providing wide tool compatibility
Emits a sound when the preset value has been reached, so you're assured a clear signal
Setting accuracy of ±6% ensures precise turning force delivery
Takes standardised 1/4-in hex drive bits, providing wide tool compatibility
Emits a sound when the preset value has been reached, so you're assured a clear signal
Applications
Manufacturing facilities
Vehicle repairs
Plumbing
Furniture assembly
Vehicle repairs
Plumbing
Furniture assembly
Can I release stuck screws with this tool?
Yes, this screwdriver features an unlimited torque setting, gearing you up to free trapped fasteners.
Specifications
Attribute | Value |
---|---|
Torque Range | 2.8 → 6.2Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 150 mm |
Accuracy | ±6 % |
- RS Stock No.:
- 875-7975
- Mfr. Part No.:
- 05074721001
- Manufacturer:
- Wera