- RS Stock No.:
- 710-8895
- Mfr. Part No.:
- 7852-7-27
- Manufacturer:
- Bahco
3 In stock for delivery within 2 working days
Added
Price Each
€68.38
(exc. VAT)
€84.11
(inc. VAT)
Units | Per unit |
1 + | €68.38 |
- RS Stock No.:
- 710-8895
- Mfr. Part No.:
- 7852-7-27
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Interchangeable Torque Wrench Heads
Interchangeable torque wrench heads for use with the Bahco Interchangeable Head Torque Wrench.
Manufactured from Chrome Vanadium- Extra
Nickel and Chrome-plated finish
Nickel and Chrome-plated finish
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 7852-7 |
Size | 27 mm |
Insert Size | 14 x 18mm |
Finish | Chrome |