Bahco 7452 Series 3/8 in, Ring Torque Wrench Insert Alloy Steel, 9 x 12mm

  • RS Stock No. 710-8943
  • Mfr. Part No. 7452-1
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AR
Product Details

Interchangeable Torque Wrench Ratchet Heads

Interchangeable torque wrench heads for use with the Bahco Interchangeable Head Torque Wrench.

Manufactured from Chrome Vanadium- Extra
Nickel and Chrome-plated finish

Specifications
Attribute Value
Shape Ring
Size 3/8 in
Insert Size 9 x 12mm
Series 7452 Series
Material Alloy Steel
Finish Chrome
9 In stock for delivery within 2 working days
Unit of sale: Each
92.32
(exc. VAT)
113.55
(inc. VAT)
units
Per unit
1 +
€92.32
Related Products
Adjustable wrenches developed according to the scientific ERGO™ ...
Description:
Adjustable wrenches developed according to the scientific ERGO™ process They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and ...
90 series adjustable wrench, wide jaws •Maximum comfort ...
Description:
90 series adjustable wrench, wide jaws •Maximum comfort with minimum effort due to the ergonomic design•Extra comfort and a better grip with the lightweight, slip free handle•Higher capacity and accessibility with wider opening jaws and shorter handle•Ultimate strength through precision ...
Introducing the range of adjustable spanners from RS ...
Description:
Introducing the range of adjustable spanners from RS PRO This precision hardened adjustable spanner is made from high-quality alloy tool steel and offers excellent performance quality and long service life with a thumb-adjustable screw for quick and precise adjustment of ...
Adjustable wrenches developed according to the scientific ERGO™ ...
Description:
Adjustable wrenches developed according to the scientific ERGO™ process They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and ...