- RS Stock No.:
- 847-7748
- Mfr. Part No.:
- 7774470
- Manufacturer:
- Gedore
3 In stock for delivery within 2 working days
Added
Price Each
€59.00
(exc. VAT)
€72.57
(inc. VAT)
Units | Per unit |
1 + | €59.00 |
- RS Stock No.:
- 847-7748
- Mfr. Part No.:
- 7774470
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, Open End Type, 16mm Round Drive Connection - 8791 Series - 7774470
Tighten up your system's structures with this torque wrench insert from GEDORE. When attached to a torque wrench (847-7708), the component easily turns fasteners to make light work of assembly jobs. Support for industry-standard 7mm bolts makes the product a handy attachment. Thanks to its chrome-plated vanadium steel body, the insert is resistant to wear and corrosion, so it's built to last.
Features & Benefits
• Handy eject switch for quick removal from the torque wrench
• Slim head height of 5mm for easier access to fittings
• Matt finish cuts down on glare for safe working
• Slim head height of 5mm for easier access to fittings
• Matt finish cuts down on glare for safe working
Applications
• Workstation assembly
• Industrial engineering
• Machine maintenance
• Industrial engineering
• Machine maintenance
How do I secure this insert to my torque wrench?
For hassle-free assembly, simply push it onto the top of your torque wrench, and the insert will automatically lock into place.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Spanner |
Size | 7 mm |
Finish | Chrome |