- RS Stock No.:
- 847-7798
- Mfr. Part No.:
- 7711040
- Manufacturer:
- Gedore
9 In stock for delivery within 2 working days
Added
Price Each
€63.18
(exc. VAT)
€77.71
(inc. VAT)
Units | Per unit |
1 + | €63.18 |
- RS Stock No.:
- 847-7798
- Mfr. Part No.:
- 7711040
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, Spanner Head Type, 22mm Size - 8791 Series - 7711040
Struggling to get to grips with hard-to-reach bolts? Grab this torque wrench insert from GEDORE and put an end to your problems. It's made from vanadium steel that's resistant to wear and impact, so it doesn't crack under pressure. The open-ended spanner design makes light work of locking onto bolts for easy turning. Pair this accessory with GEDORE's round spigot torque wrench (847-7704) for a complete tool that gets you out of tight spots.
Features & Benefits
• Fast-release pin makes swapping out heads a cinch
• Light weight of 220g means it's easy to handle
• Size of 22mm for compatibility with standard fixings
• Light weight of 220g means it's easy to handle
• Size of 22mm for compatibility with standard fixings
Applications
• Mechanical engineering
• Machine maintenance
• Process and packaging lines
• Machine maintenance
• Process and packaging lines
Why does this component have a chrome finish?
The chrome finish enhances this tool's resistance to corrosion and impacts for a longer service life.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Square |
Size | 22 mm |
Finish | Chrome |