- RS Stock No.:
- 847-7802
- Mfr. Part No.:
- 7711120
- Manufacturer:
- Gedore
6 In stock for delivery within 2 working days
Added
Price Each
€63.18
(exc. VAT)
€77.71
(inc. VAT)
Units | Per unit |
1 + | €63.18 |
- RS Stock No.:
- 847-7802
- Mfr. Part No.:
- 7711120
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, Spanner Head Type, 16mm Drive Size - 8791 Series - 7711120
Need to adjust a fastener in a hard-to-reach place? Take hold of this GEDORE torque wrench insert. It's a 24mm spanner with an overall width of just 56mm, so it's compact enough to use in a tight enclosure. The chrome-plated vanadium steel construction ensures it's strong and has excellent resistance to corrosion, ensuring a long service life and minimal maintenance.
Features & Benefits
• Light total weight of 220g for easy handling
• GEDORE logo and spanner size clearly stamped on the body to make identification a cinch
• GEDORE logo and spanner size clearly stamped on the body to make identification a cinch
Applications
• Construction sites
• Home repairs and maintenance
• Automotive manufacturing
• Home repairs and maintenance
• Automotive manufacturing
Is this insert easy to remove?
Yes. This insert has a handy eject pin for quickly removing it from the torque wrench.
What torque wrench does this insert fit?
It fits GEDORE's 16mm square drive spigot torque wrench (847-7717) for ease of assembly.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Open Ended Insert |
Size | 24 mm |
Finish | Chrome |