- RS Stock No.:
- 847-7827
- Mfr. Part No.:
- 7774980
- Manufacturer:
- Gedore
14 In stock for delivery within 2 working days
Added
Price Each
€68.91
(exc. VAT)
€84.76
(inc. VAT)
Units | Per unit |
1 + | €68.91 |
- RS Stock No.:
- 847-7827
- Mfr. Part No.:
- 7774980
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Torque Wrench Insert, For 16mm Diameter Spigot End, 68mm Length - 8791 Series - 7774980
Need a boost to reach fixings in hard-to-reach areas? Add this torque wrench insert from GEDORE to the end of your tool. For ease of compatibility, it attaches to the Dremaster Z Click model (847-7708). The spanner head is shaped for a secure grip on nuts and bolts, ensuring optimal torque. Chrome plating provides excellent resistance to corrosion for use in harsh environments. A quick-release pin enables simple head changes in a jiffy.
Features & Benefits
• Light weight of 300g means it's easy to handle
• Vanadium steel construction resists impact, wear and abrasion for long-term performance
• Vanadium steel construction resists impact, wear and abrasion for long-term performance
Applications
• DIY projects
• Machine maintenance
• Automotive servicing
• Machine maintenance
• Automotive servicing
What's the advantage of an open-ended spanner head?
An open-ended spanner head makes it a breeze to access a fitting from the side, from above or at a slight angle.
Specifications
Attribute | Value |
---|---|
Type | Spanner Head |
Series | 8791 |
Head Type | Spanner |
Size | 32 mm |
Finish | Chrome |